1-1337582-0

Фото 1/3 1-1337582-0
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 2 шт.470 руб.
от 5 шт.404 руб.
от 10 шт.376.74 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8002010281
Бренд: TE Connectivity

Описание

Электроэлемент
MCX SMT Skt 50Ohm Gold Pltd RF Interface: MCX RF Connector Style: Jack Impedance: 50 О© RF Connector Coupling Mechanism: Snap-On Operating Frequency: 6 GHz MCX Jack 50 О© Snap-On I Rf Connector I Part Number: 1-1337582-0 I Internal Number: 1-1337582-0 I LADD Distribution

Технические параметры

Body Finish Gold
Body Material Brass
Category Connectors, Interconnects
Center Contact Material Brass
Center Contact Plating Gold
Connector Style MCX
Connector Type Jack, Female Socket
Contact Termination Solder
Dielectric Material Polytetrafluoroethylene(PTFE)
Family Coaxial Connectors(RF)
Fastening Type Snap-On
Frequency - Max 6GHz
Housing Color Gold
Impedance 50 Ohm
Mounting Type Surface Mount
Operating Temperature -65°C ~ 165°C
Other Names 1-1337582-0-ND113375820A102022
Packaging Bulk
RoHS Information 1-1337582-0 Statement of ComplianceRoHS 2 Statement
Series Greenpar
Shield Termination Solder
Standard Package 100
Voltage Rating 335V
Body Orientation Straight
Body Plating Gold
Coaxial Connector Type MCX Connector
Contact Material Brass
Contact Plating Gold
Gender Female
Mating Type Snap On
Maximum Operating Temperature +165°C
Operating Frequency 0 to 6GHz
Termination Method Solder
Вес, г 0.8814

Техническая документация

Datasheet
pdf, 86 КБ
Документация
pdf, 156 КБ