1-1478908-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 930 руб.
от 2 шт. —
4 730 руб.
Добавить в корзину 1 шт.
на сумму 4 930 руб.
Описание
Электроэлемент
RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG174A, RG188A, RG316, URM95; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:18GHz; Connector Mounting:Cable Mount; Product Range:-; Body Plating:Gold; Coaxial Type:RG174; Connector Mounting Orientation:Cable; Contact Resistance:3mohm; Insulation Resistance:500Mohm; Material:Stainless Steel; No. of Mating Cycles:500; Operating Frequency Max:18GHz; Operating Temperature Max:165В°C; Operating Temperature Min:-65В°C; Termination Method:Clamp / Solder; Voltage Rating VAC:335V
Технические параметры
Body Finish | Gold |
Body Material | Stainless Steel |
Cable Group | RG-174A, 188A, 316 |
Category | Connectors, Interconnects |
Center Contact Material | Brass |
Center Contact Plating | Gold |
Connector Style | SMA |
Connector Type | Plug, Male Pin |
Contact Termination | Solder |
Dielectric Material | Polytetrafluoroethylene(PTFE) |
Family | Coaxial Connectors(RF) |
Fastening Type | Threaded |
Featured Product | SMA Connectors |
Frequency - Max | 18GHz |
Housing Color | Gold |
Impedance | 50 Ohm |
Mounting Type | Free Hanging(In-Line) |
Packaging | Bulk |
RoHS Information | 1-1478908-0 Statement of ComplianceRoHS 2 Statement |
Series | Greenpar |
Shield Termination | Clamp |
Standard Package | 3 |
Body Orientation | Straight |
Body Plating | Gold |
Bulkhead | No |
Cable Type | RG174 A/U, RG188 A/U, RG316/U |
Coaxial Connector Type | SMA Connector |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |
Gender | Male |
Operating Frequency | 0 to 18GHz |
Termination Method | Clamp |
Вес, г | 10 |