1-1478966-0

1-1478966-0
Изображения служат только для ознакомления,
см. техническую документацию
3 600 руб.
от 2 шт.3 400 руб.
от 5 шт.3 260 руб.
Добавить в корзину 1 шт. на сумму 3 600 руб.
Номенклатурный номер: 8002010287
Бренд: TE Connectivity

Описание

Электроэлемент
RF/COAXIAL, SMA BULKHEAD JACK, STRAIGHT, 50 OHM, SOLDER, Connector Type:SMA Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50ohm, Coaxial Cable Types:-, Contact Plating:Gold, Series:- , RoHS Compliant: Yes

Технические параметры

Body Material Stainless Steel
Body Plating Gold Over Nickel
Body Style Straight
Contact Material Beryllium Copper
Gender RCP
Impedance 50(ohm)
Mounting Style Panel
Operating Frequency 0 to 18
Operating Temp Range -65C to 165C
Packaging Box
Product Depth (mm) 10.2 mm
Product Diameter (mm) 10.2(mm)
Product Length (mm) 17(mm)
Rad Hardened No
Terminate To Wire
Termination Solder
Type SMA
Body Orientation Straight
Bulkhead Yes
Cable Type Coaxial
Coaxial Connector Type SMA Connector
Contact Plating Gold over Nickel over Copper
Maximum Operating Temperature +165°C
Minimum Operating Temperature -65°C
Mounting Type Panel Mount
Size Standard
Termination Method Solder
Вес, г 4

Техническая документация