1241152-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
от 2 шт. —
590 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Описание
Электроэлемент
4P HV100 REC. CON, SMD, GOLD, BLISTER PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 4 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 4 I Board-To-Board Header & Receptacle I Part Number: 1241152-4 I Internal Number: 1241152-4 I 2.54 mm I LADD Distribution
Технические параметры
Board-to-Board Configuration | Parallel |
Centerline (Pitch) | 2.54 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Height | 6.2 mm |
Connector Mounting Type | Board Mount |
Connector Profile | Standard |
Connector System | Board-to-Board |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 3 A |
Contact Layout | Inline |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 0.762 µm |
Contact Protection Type | Closed Entry Housing |
Contact Type | Socket |
Housing Color | Black |
Housing Material | LCP(Liquid Crystal Polymer) |
Mating Alignment | Without |
Mating Entry Location | Bottom & Top |
Mating Pin Diameter | 0.63 mm |
Mating Square Post Dimension | 0.64 mm |
Number of Positions | 4 |
Number of Rows | 1 |
Operating Temperature Range | -65-125 °C |
Packaging Method | Reel |
PCB Connector Assembly Type | PCB Mount Receptacle |
PCB Contact Termination Area Plating Material Thickness | 2.5 µm |
PCB Mount Alignment | Without |
PCB Mount Orientation | Vertical |
PCB Mount Retention | Without |
PCB Thickness (Recommended) | 1.4-2.4 mm |
Rectangular Termination Post & Tail Thickness | 0.2 mm |
Rectangular Termination Post & Tail Width | 0.7 mm |
Row-to-Row Spacing | 2.54 mm |
Sealable | No |
Stack Height | 9 mm |
Stackable | Yes |
Termination Method to Printed Circuit Board | Surface Mount |
UL Flammability Rating | UL 94V-0 |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 700 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMPMODU HV-100 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | AMPMODU |
Type: | Receptacles |
Voltage Rating: | 250 V |
Техническая документация
Datasheet
pdf, 475 КБ
Документация
pdf, 163 КБ
Похожие товары