163304-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
75 руб.
от 10 шт. —
57 руб.
от 100 шт. —
39.88 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
Описание Контакт, "мама", луженые, 0,5-1мм2, Coммercial MAT Характеристики Категория | Разъем |
Технические параметры
Accepts Wire Insulation Diameter Range | 1.8-3.3 mm |
Barrel Type | Open Barrel |
Circuit Application | Power |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector System | Wire-to-Wire |
Contact Base Material | Brass |
Contact Mating Area Plating Material | Pre-Tin |
Contact Orientation | Straight |
Contact Retention Type Within Housing | Locking Lance |
Contact Retention Within Housing | With |
Contact Shape & Form | Round |
Contact Termination Area Plating Material | Pre-Tin |
Contact Type | Socket |
For Use With | Commercial MATE-N-LOK housings |
Glow Wire Rating | Standard Part-Not Glow Wire |
Mating Pin Diameter | 2.1 mm |
Operating Temperature Range | -55-105 °C |
Packaging Method | Loose Piece |
Packaging Quantity | 500 |
Power Contact Type | Contact |
Termination Type | Crimp |
VDE Tested | No |
Wire Contact Termination Area Plating Material | Pre-Tin |
Wire Insulation Support | Without |
Wire Size | 20-17 AWG |
Wire Type | Stranded |
Wire/Cable Type | Discrete Wire |
Contact Material | Brass |
Contact Plating | Tin |
Gender | Female |
Maximum Wire Size AWG | 17AWG |
Maximum Wire Size mm² | 1mm² |
Minimum Wire Size AWG | 20AWG |
Minimum Wire Size mm² | 0.5mm² |
Series | Commercial MATE-N-LOK |
Termination Method | Crimp |
Brand: | TE Connectivity/AMP |
Contact Gender: | Socket(Female) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Contacts |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Crimp |
Tradename: | MATE-N-LOK |
Voltage Rating: | 250 V |
Wire Gauge Range: | 20-17 |
Вес, г | 40 |
Техническая документация
Похожие товары