171825-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
74 руб.
от 10 шт. —
56 руб.
от 100 шт. —
40.88 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
Описание Провод-плата, гнездо, "папа", EI, 2,5мм, PIN: 4, THT, 3,5А, луженые Характеристики Категория | Разъем |
Технические параметры
Centerline (Pitch) | 2.5 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Mounting Type | Board Mount |
Connector System | Wire-to-Board |
Contact Current Rating (Max) | 3.5 A |
Contact Mating Area Plating Material | Tin |
Contact Mating Area Plating Material Thickness | 0.8 µm |
Contact Retention Within Housing | Without |
Header Type | Shrouded |
Housing Color | Natural |
Housing Material | Brass |
Mating Retention | With |
Mating Square Post Dimension | 0.64 mm |
Number of Positions | 4 |
Number of Rows | 1 |
Operating Temperature Range | -20-95 °C |
Packaging Method | Bag |
PCB Connector Assembly Type | PCB Mount Header |
PCB Mount Alignment | Without |
PCB Mount Orientation | Vertical |
PCB Mount Retention | Without |
Square Termination Post & Tail Dimension | 0.64 mm |
Termination Method to Printed Circuit Board | Through Hole-Solder |
UL Flammability Rating | UL 94V-0 |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | +/-2 A to+/-3.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +95 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMP MT EI |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Shrouded |
Voltage Rating: | 250 V/350 V |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Tin |
Mounting Type | Through Hole |
Number of Contacts | 4 |
Pitch | 2.5mm |
Series | EI |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 250 V, 350 V dc |
Вес, г | 0.408 |