1393277-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 250 руб.
−14%
после авторизации ›
от 2 шт. —
1 110 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Описание
Электроэлемент
Electromechanical Relay 24VDC 362Ohm 100(NO)/30(NC)A SPDT (26.1x21.1x21.2)mm THT Power Relay
Технические параметры
Category | Relays |
Coil Current | 66mA |
Coil Power | 1.6 W |
Coil Resistance | 362 Ohms |
Coil Type | Non Latching |
Coil Voltage | 24VDC |
Contact Form | SPDT(1 Form C) |
Contact Material | Silver Nickel(AgNi) |
Contact Rating (Current) | 45A |
Family | Power Relays, Over 2 Amps |
Features | Sealed |
Mounting Type | Through Hole |
Online Catalog | V23076 Series |
Operate Time | 5ms |
Operating Temperature | -40°C ~ 105°C |
Other Names | 13932778PB1320V23076A1022C133 |
Packaging | Bulk |
Relay Type | Automotive |
Release Time | 3ms |
Series | V23076 |
Standard Package | 525 |
Switching Voltage | 12VDC-Nom |
Termination Style | PC Pin |
Turn Off Voltage (Min) | 2.4 VDC |
Turn On Voltage (Max) | 14.1 VDC |
Contact Configuration | SPDT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Number of Poles | 1 |
Switching Current | 30A |
Terminal Type | Through Hole |
Вес, г | 22 |