CMA-6542PF

Фото 1/2 CMA-6542PF
Изображения служат только для ознакомления,
см. техническую документацию
19 шт. со склада г.Москва, срок 6-7 дней
450 руб.
от 2 шт.340 руб.
от 5 шт.261 руб.
от 10 шт.234.36 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Альтернативные предложения2
Номенклатурный номер: 8002011723
Бренд: CUI Inc

Описание

Электроэлемент
CMA Series 9.7 mm Electret Condenser Omni-Directional Pin Mount 4.5 V Microphone

Технические параметры

Current Consumption (Max) 0.5(mA)
Directivity Omni-Directional
Frequency Range 50 TO 20000(Hz)
Impedance (Max) 2200(Ohm)
Operating Supply Voltage (Max) 10VDC
Operating Supply Voltage (Typ) 4.5VDC
Product Depth (mm) Not Required(mm)
Product Diameter (mm) 9.7(mm)
Product Height (mm) 6.5(mm)
Product Length (mm) Not Required(mm)
Sensitivity -42(dB)
Shape Round
Signal to Noise Ratio (Min) 60(TYP)(dB)
Technology Electret Condenser
Termination Method Pin
Current - Supply 500ВµA
Direction Omnidirectional
ECCN EAR99
Height (Max) 0.264"" (6.70mm)
HTSUS 8518.10.8030
Impedance 2.2 kOhms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Output Type Analog
Package Box
Port Location Top
RoHS Status RoHS Compliant
S/N Ratio 60dB
Size / Dimension 0.382"" Dia (9.70mm)
Termination PC Pins
Type Electret Condenser
Voltage Range 4.5V ~ 10V
Brand: CUI Devices
Current Rating: 500 uA
Depth: 6.5 mm
Diameter: 9.7 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency: 20 kHz
Impedance: 2.2 Ohms
Manufacturer: CUI Devices
Operating Supply Voltage: 4.5 V
Packaging: Bulk
Product Category: Microphones
Product Type: Microphones
Sensitivity: -42 dB
Subcategory: Audio Devices
Termination Style: Solder Pin
Вес, г 0.8

Техническая документация

Datasheet
pdf, 843 КБ
Datasheet CMA-6542PF
pdf, 844 КБ
Документация
pdf, 844 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.