0672983090
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Описание
Электроэлемент
STACKED USB CONN, 2.0, USB TYPE A, 4POS; USB Connector Type:USB Type A; USB Standard:USB 2.0; No. of Positions:4Ways; Orientation:Right Angle; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:67298 Series; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Current Rating (Max) | 1.5/Contact(A) |
Gender | RCP |
Housing Material | Polyester |
Mounting Style | Through Hole |
Number of Contacts | 4/4(POS) |
Number of Ports | 2(Port) |
Number of Terminals | 8 |
Operating Temp Range | 0C to 50C |
Operating Temperature Max Deg. C | 50C |
Operating Temperature Min Deg. C | 0C |
Packaging | Tray |
Product Depth (mm) | 17.3(mm) |
Product Height (mm) | 15.59(mm) |
Product Length (mm) | 15.6(mm) |
Termination Method | Solder |
Type | USB Type A |
Voltage Rating Max | 30VDC |
Base Product Number | 067298 -> |
Connector Type | USB-A (USB TYPE-A), Stacked |
Contact Finish | Gold |
Current Rating (Amps) | 1.5A |
ECCN | EAR99 |
Features | Board Lock |
HTSUS | 8536.69.4040 |
Insulation Color | Black |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Horizontal |
Mounting Type | Through Hole, Right Angle |
Operating Temperature | 0В°C ~ 50В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shell/Shielding Material | Brass, Steel (SUS 304) |
Shielding | Shielded |
Termination | Solder |
Video File | High Definition Multimedia Interface (HDMI) |
Voltage - Rated | 30VDC |
Вес, г | 5.52 |
Техническая документация
Документация
pdf, 28 КБ
Чертеж
pdf, 401 КБ
Похожие товары