0676430910
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 2 шт. —
280 руб.
от 5 шт. —
214 руб.
от 10 шт. —
190.26 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Электроэлемент
Описание Гнездо, USB A, на PCB, THT, PIN: 4, угловой 90°, экранированный Характеристики Категория | Разъем |
Технические параметры
USB Connector Type | USB Type A; USB Standard |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
Type | USB 2.0 Type A |
Gender | RCP |
Number of Terminals | 4 |
Number of Contacts | 4 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2/2.5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Voltage Rating | 30VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Shell Material | Copper Alloy |
Shell Plating | Tin Over Nickel |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Frame |
Product Weight (g) | 1.86 |
Product Length (mm) | 16 |
Product Depth (mm) | 15.26 |
Product Height (mm) | 7.73 |
Mounting | Through Hole |
Base Product Number | 067643 -> |
Connector Type | USB-A (USB TYPE-A) |
Contact Finish | Gold |
Current Rating (Amps) | 1.5A |
ECCN | EAR99 |
Features | Board Lock |
HTSUS | 8536.69.4040 |
Insulation Color | Black |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Horizontal |
Mounting Type | Through Hole, Right Angle |
Operating Temperature | 0В°C ~ 50В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shell/Shielding Material | Copper Alloy |
Shielding | Shielded |
Termination | Solder |
Video File | High Definition Multimedia Interface (HDMI) |
Voltage - Rated | 30VDC |
Contact Material | Phosphor Bronze |
Current Rating | 1.5A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40.0°C |
Series Number | 67643 |
USB Type | A |
Voltage Rating | 30 V |
Brand: | Molex |
Connector Type: | USB Type A Receptacle |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Receptacle(Female) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Mounting Peg |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Packaging: | Tray |
Part # Aliases: | 0676430910 |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type A Connectors |
Series: | 67643 |
Standard: | USB |
Subcategory: | USB Connectors |
Termination Style: | Solder Pin |
Voltage Rating: | 30 V |
Вес, г | 3.814 |
Техническая документация
Похожие товары