0679100002

0679100002
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 2 шт.490 руб.
от 5 шт.416 руб.
от 10 шт.383.75 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8002012378
Бренд: Molex

Описание

Электроэлемент
CARD EDGE CONN, DUAL SIDE, 52POS, SMD; Card Edge Connector Type:Dual Side; Card Thickness:1mm; No. of Contacts:52 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Right Angle; Contact Termination Type:Solder; Contact Material:Phosphor Bronze; Contact Plating - Mating Side:10µ" Gold Plated Contacts; Connector Body Material:LCP (Liquid Crystal Polymer) Body; Product Range:67910 Series; SVHC:No SVHC (15-Jan-2019); Card Edge / Backplane Connector Type:Card Edge; Connector Type:Card Edge; Contact Plating:Gold Plated Contacts; Contact Termination:Surface Mount Right Angle; Gender:Receptacle; Lead Spacing:0.78mm; No. of Contacts:52Contacts; No. of Rows:2Rows; Pitch Spacing:0.8mm

Технические параметры

Brand Molex
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 1.1 A
Factory Pack Quantity 1080
Housing Material Liquid Crystal Polymer(LCP)
Manufacturer Molex
Mounting Angle Right
Mounting Style SMD/SMT
Number of Positions 52 Position
Packaging Reel
Part # Aliases 0679100002
Product Mini PCI
Product Category PCI Express/PCI Connectors
RoHS Details
Series 67910
Termination Style SMD/SMT
Voltage Rating 50 V
Вес, г 2.3