3310H-003-104L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 040 руб.
от 2 шт. —
5 810 руб.
от 5 шт. —
5 510 руб.
Добавить в корзину 1 шт.
на сумму 6 040 руб.
Описание
Электроэлемент
POTENTIOMETER, LINEAR, 100K, PANEL, Track Resistance:100kohm, Power Rating:250mW, Resistance Tolerance: 20%, Product Range:Pro Audio 3310 Series, No. of Turns:1Turns, Track Taper:Linear, Potentiometer Mounting:Panel, No. of Gangs:2 , RoHS Compliant: Yes
Технические параметры
Track Resistance | 100kohm; Power Rating |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Type | Potentiometer |
Resistance Value (Ohm) | 100K |
Tolerance | 20% |
Maximum Voltage Rating (V) | 200 |
Power Rating (W) | 0.25 (1/4) |
Technology | Conductive Plastic |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±1000 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 3.18 |
Number of Turns (Turns) | 1(Mech)|1(Elec) |
Number of Elements | 1 |
Electrical Rotation (°) | 270 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 300 |
Mechanical Rotational Life (Cycles) | 50000 |
Number of Mechanical Turns (Turns) | 1 |
Product Length (mm) | 9.53 |
Product Depth (mm) | 9.75 |
Product Height (mm) | 20.24 |
Product Weight (g) | 7 |
Mounting | Panel Mount/Through Hole |
Actuator Diameter | 0.125"" (3.18mm) |
Actuator Length | 0.500"" (12.70mm) |
Actuator Type | Slotted |
Adjustment Type | Top Adjustment |
Base Product Number | 3310H -> |
Built in Switch | Rotary, SPDT |
Bushing Thread | 1/4-32 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Package | Bulk |
Power (Watts) | 0.25W, 1/4W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 100k |
Resistive Material | Conductive Plastic |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Size - Body | Rectangular - 0.384"" x 0.375"" Face x 0.235"" H ( |
Taper | Linear |
Temperature Coefficient | В±1000ppm/В°C |
Maximum Operating Temperature | +125°C |
Maximum Resistance | 100kΩ |
Minimum Operating Temperature | -40°C |
Mounting Hole Diameter | 6.35mm |
Potentiometer Type | Linear |
Power Rating | 0.25W |
Series | 3310H-003 |
Shaft Diameter | 3.17 mm |
Вес, г | 3.18 |