FB20011-3B-RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 2 шт. —
130 руб.
от 10 шт. —
89 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Электроэлемент
FERRITE CORE, CYLINDRICAL, 415OHM/100MHZ, Length:10.01mm, Frequency Min:-, Frequency Max:-, Inner Diameter:0.61mm, Outer Diameter:5.99mm, Product Range:-, External Diameter:5.99mm, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Automotive | No |
Military | No |
Product Diameter - (mm) | 5.99 |
Product Length - (mm) | 13.97 |
Tolerance | 25% |
Base Product Number | FB20011 -> |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8548.90.0100 |
Impedance @ Frequency | 430 Ohms @ 100MHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Package | Tray |
Package / Case | Axial - 4 Leads |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | FB2000 -> |
Size / Dimension | 0.236"" Dia x 0.394"" L (5.99mm x 10.01mm) |
Brand: | Bourns |
Diameter: | 6 mm |
Factory Pack Quantity: Factory Pack Quantity: | 110 |
Impedance: | 415 Ohms |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Tray |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Wound Beads |
Series: | FB2000 |
Subcategory: | Ferrites |
Termination Style: | Axial |
Test Frequency: | 100 MHz |
Tolerance: | 25% |
Type: | Wide Band Choke-1.5 Turns x 2 |
Вес, г | 3 |