ACPL-P480-000E
1 170 руб.
от 2 шт. —
1 040 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Описание
Электроэлемент
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO Stretched Tube - Rail/Tube (Alt: ACPL-P480-000E)
Технические параметры
Brand | Broadcom/Avago |
Factory Pack Quantity | 100 |
Fall Time | 20 ns |
Height | 3.18 mm |
If - Forward Current | 10 mA |
Isolation Voltage | 3750 Vrms |
Length | 4.58 mm |
Manufacturer | Broadcom Limited |
Maximum Continuous Output Current | 25 mA |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Output Type | Logic Gate Photo IC |
Package / Case | SO-6 Stretched |
Packaging | Tube |
Pd - Power Dissipation | 210 mW |
Product Category | Logic Output Optocouplers |
Propagation Delay - Max | 350 ns |
Rise Time | 16 ns |
RoHS | Details |
Type | AND |
Vf - Forward Voltage | 1.5 V |
Vr - Reverse Voltage | 5 V |
Width | 6.8 mm |
Вес, г | 1 |