70ABJ-3-M0E

70ABJ-3-M0E
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 2 шт.640 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8002015934
Бренд: Bourns

Описание

Электроэлемент
Conn Modular Contact M 3 POS 1.27mm Solder RA SMD 3 Terminal 1 Port T/R

Технические параметры

Battery Cell Size 70AB
Brand Bourns
Color Black
Factory Pack Quantity 500
Gender Male
Manufacturer Bourns
Number of Batteries 1 Battery
Number of Contacts 3 Contact
Packaging Reel
Product Battery Contacts
Product Category Battery Contacts
RoHS Details
Series 70AB
Termination Style SMD/SMT
Automotive No
Body Orientation Right Angle
Contact Material Copper Alloy
Contact Plating Gold Over Nickel
ECCN (US) EAR99
EU RoHS Compliant
Insulation Resistance (MOhm) 1000
Mating Cycle (Cycles) 5000
Maximum Contact Resistance (mOhm) 25
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 60V
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Ports 1
Number of Terminals 3
Part Status Active
PPAP No
Terminal Pitch (mm) 1.27
Termination Method Solder
Type Modular Contact
Вес, г 0.49

Техническая документация