0150200251

0150200251
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Номенклатурный номер: 8002016850
Бренд: Molex

Описание

Электроэлемент
Ffc/Fpc Cable, 24 Core, 51Mm Rohs Compliant: Yes |Molex 15020-0251

Технические параметры

Brand Molex
Cable Length 51 mm
Contact Location Same Side Contacts
Contact Material Copper
Contact Plating Gold
Current Rating 500 mA
Factory Pack Quantity 1000
Jacket Material Etched Polyamide
Manufacturer Molex
Number of Conductors 24 Conductor
Packaging Bulk
Part # Aliases 0150200251
Pitch 0.5 mm
Product Category FFC/FPC Jumper Cables
RoHS Details
Series 15020
Temperature Range -40 C to+105 C
Tradename Premo-Flex
Unit Weight 0.014956 oz
Voltage Rating 60 V
Base Product Number 015020 ->
Cable Type FFC, FPC
ECCN EAR99
HTSUS 8544.49.3080
Length 2.000"" (50.80mm)
Length - Exposed Ends 0.157"" (4.00mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
REACH Status REACH Unaffected
RoHS Status Not applicable
Termination Style Top on Both Sides, Backers on Both Sides
Video File Premo-Flex Flat Flex Cable JumpersMolex Premo Flex

Техническая документация

Datasheet
pdf, 106 КБ