UTS712E8P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 4-7 дней
10 600 руб.
Добавить в корзину 1 шт.
на сумму 10 600 руб.
Альтернативные предложения2
Описание
Электроэлемент
CIRCULAR, RECEPTACLE, 8 WAY, JAM NUT; Product Range:Trim Trio UTS Series; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Connector Body Material:Thermoplastic Body; Connector Body Plating:-; Contact Material:Copper; Contact Plating:-; SVHC:No SVHC (15-Jan-2019); Connector Mounting:Panel Mount; Connector Shell Size:12; Connector Type:Circular Industrial; Contact Gender:Pin; Contact Plating:Gold Plated Contacts; Contact Termination:Solder; Contact Termination Type:Solder; Gender:Receptacle; Insert Arrangement:12-8
Технические параметры
Покрытие контактов | Gold |
Brand | Souriau |
Contact Gender | Pin(Male) |
Current Rating | 4.5 A |
Factory Pack Quantity | 25 |
Ingress Protection | IP 68, IP 69 |
Insert Arrangement | 12-8 |
Manufacturer | Souriau |
Number of Positions | 8 |
Product Category | Standard Circular Connector |
Product Type | Receptacles |
RoHS | Details |
Series | UTS |
Shell Material | Thermoplastic |
Shell Size | 12 |
Shell Style | Jam Nut |
Termination Style | Solder |
Tradename | Trim Trio |
Voltage Rating | 250 V |
Applications | Energy, Instrumentation, Lighting, Telecommunicati |
Color | Black |
Connector Type | Receptacle, Male Pins |
Contact Finish - Mating | Gold |
Contact Finish Thickness - Mating | 16.0Вµin (0.41Вµm) |
Contact Material | Brass |
Current Rating (Amps) | 4.5A |
ECCN | EAR99 |
Fastening Type | Bayonet Lock |
Features | UV Resistant |
HTSUS | 8536.69.4020 |
Insert Material | Polychloroprene |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Bulkhead - Front Side Nut |
Mounting Type | Panel Mount |
Operating Temperature | -40В°C ~ 105В°C |
Orientation | N (Normal) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Shell Size - Insert | 12-8 |
Shielding | Unshielded |
Termination | Solder Cup |
Video File | Lighting Interconnect SolutionsInterconnect Soluti |
Body Orientation | Straight |
Connector Size | Standard |
Gender | Female |
IP Rating | IP68, IP69K |
Maximum Operating Temperature | +105°C |
Military Standard | MIL-DTL-26482 |
Minimum Operating Temperature | -40°C |
Termination Method | Solder |
Вес, г | 19.64 |
Техническая документация
Datasheet
pdf, 35195 КБ
Datasheet UTS6JC10E7S
pdf, 180 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары