CLM-110-02-L-D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 9-10 дней
3 240 руб.
Добавить в корзину 1 шт.
на сумму 3 240 руб.
Альтернативные предложения2
Описание
Электроэлемент
Board-To-Board Connector, Clm Series, Surface Mount, Receptacle, 20, 1 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec CLM-110-02-L-D
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Finish | Gold |
Contact Finish Thickness | 10µin(0.25µm) |
Family | Rectangular-Board to Board Connectors-Headers, Receptacles, Female Sockets |
Height Above Board | 0.089"(2.26mm) |
Mating Products | FTMH-110-03-L-DV-ES-A-P-TR-ND-CONN HEADER 20POS 1MM DUAL SMDFTMH-110-02-L-DV-A-ND-CONN HEADER 20POS 1MM DUAL SMDSAM1130-10-ND-CONN HEADER 20POS DL 1MM R/A SMDSAM1131-10-ND-CONN HEADER 20POS DUAL 1MM SMD |
Mounting Type | Surface Mount |
Number of Positions | 20 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | CLM Series |
Packaging | Bulk |
Pitch | 0.039"(1.00mm) |
Row Spacing | 0.039"(1.00mm) |
Series | CLM |
Standard Package | 1 |
Termination | Solder |
Body Orientation | Straight |
Contact Material | Bronze |
Current Rating | 12A |
Number of Contacts | 20 |
Termination Method | Solder |
Type | Board to Board |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3.1 A |
Factory Pack Quantity: Factory Pack Quantity: | 54 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | SMD/SMT |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 1 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Connectors |
Series: | CLM |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | Tiger Claw |
Voltage Rating: | 270 VAC |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 203 КБ
Datasheet
pdf, 1039 КБ
Datasheet
pdf, 137 КБ
Datasheet
pdf, 22 КБ
Документация
pdf, 153 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.