SSW-104-01-G-S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 6-7 дней
550 руб.
от 2 шт. —
450 руб.
от 3 шт. —
407 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Альтернативные предложения2
Описание
Электроэлемент
Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.1 Pitch, PC Tail Terminal
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Finish | Gold |
Contact Finish Thickness | 20µin(0.51µm) |
Contact Type | Female Socket |
Family | Rectangular Connectors-Headers, Receptacles, Female Sockets |
Featured Product | Board-To-Board Interconnect Systems |
Mounting Type | Through Hole |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | SSW Series |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
Series | SSW |
Standard Package | 1 |
Termination | Solder |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 4.7 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Sockets |
Series: | SSW |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Tiger Buy |
Voltage Rating: | 465 VAC, 655 VDC |
Body Orientation | Straight |
Contact Material | Bronze |
Contact Plating | Gold Flash |
Current Rating | 6.9A |
Number of Contacts | 4 |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating | 550 V |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары