LH1501BAB

LH1501BAB
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 2 шт.670 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8002018613

Описание

Электроэлемент
SSR MOSFET, SPST-NC, 50MA, 350V, Contact Configuration:SPST-NC, Load Current:150mA, Relay Terminals:SMD, Load Voltage Max:350V, On State Resistance Max:25ohm, Isolation Voltage:3.75kV, Forward Current If:900 A, Product Range:- , RoHS Compliant: Yes

Технические параметры

Brand Vishay Semiconductors
Contact Form SPST(1 Form B)
Factory Pack Quantity 2000
Height 3.81 mm
Input Current 50 mA
Input to Output Isolation Method Optocoupler
Input Voltage 1.45 V
Length 8.71 mm
Load Current Rating 300 mA
Load Voltage Rating 350 VDC
Manufacturer Vishay
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Output Type MOSFET
Package / Case SMD DIP-6
Packaging Tube
Product Instrumentation Relays
Product Category Solid State Relays-PCB Mount
RoHS Details
Termination Style Gull Wing Lead
Type Isolated
Width 6.5 mm
Brand: Vishay Semiconductors
Contact Form: SPST(1 Form B)
Control Voltage Range: 1.15 VDC to 1.45 VDC
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Input Voltage: 1.45 V
Load Current Rating: 200 mA
Load Voltage Rating: 350 VAC, 350 VDC
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SMD DIP-6
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form B(SPST-NC)
Subcategory: Relays
Termination Style: SMD/SMT
Type: Isolated

Техническая документация