LH1520AB

Фото 1/2 LH1520AB
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 2 шт.720 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8002018617

Описание

Электроэлемент
Solid State Relay 50mA 1.5V DC-IN 0.14A 350V AC/DC-OUT 8-Pin PDIP Tube

Технические параметры

Brand Vishay Semiconductors
Contact Form DPST(2 Form A)
Control Voltage Range 1.15 VDC to 1.45 VDC
Factory Pack Quantity 2000
Height 3.81 mm
Input Current 50 mA
Input to Output Isolation Method Optocoupler
Input Voltage 1.45 V
Length 9.91 mm
Load Current Rating 150 mA
Load Voltage Rating 350 VDC
Manufacturer Vishay
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Output Type MOSFET
Package / Case SMD DIP-8
Packaging Tube
Product Instrumentation Relays
Product Category Solid State Relays-PCB Mount
RoHS Details
Termination Style Gull Wing Lead
Type Isolated
Width 6.81 mm
Base Product Number LH1520 ->
Circuit SPST-NO (1 Form A) x 2
ECCN EAR99
HTSUS 8536.41.0030
Load Current 110mA
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
On-State Resistance (Max) 20 Ohms
Package Tube
RoHS Status ROHS3 Compliant
Series LH1520 ->
Supplier Device Package 8-DIP
Voltage - Input 1.26VDC
Voltage - Load 0V ~ 350V
Вес, г 0.9818

Техническая документация