TSOP2238
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
155 руб.
от 100 шт. —
142.50 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
Описание Миниатюрный ИК-приемник, 38кГц, 2,5-5,5В, 90° Характеристики Монтаж | THT |
Технические параметры
Beam Angle | 45 deg |
Brand | Vishay Semiconductors |
Carrier Frequency | 38 kHz |
Data Transmission Rate | 800 bits/s |
Factory Pack Quantity | 90 |
Height | 6.95 mm |
Length | 6 mm |
Manufacturer | Vishay |
Maximum Operating Temperature | +85 C |
Minimum High Level Output Voltage | 100 mV |
Minimum Operating Temperature | -25 C |
Mounting Style | Through Hole |
Operating Supply Current | 700 uA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Output Current | 5 mA |
Package / Case | Side Looker |
Packaging | Tube |
Pd - Power Dissipation | 10 mW |
Product Category | Infrared Receivers |
RoHS | Details |
Series | TSOP |
Transmission Distance | 45 m |
Viewing Angle | 45 deg |
Width | 5.6 mm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Transmission Distance (m) | 24 |
Viewing Orientation (°) | 90 |
Subcarrier Frequency (kHz) | 38 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5|3.3 |
Minimum Operating Supply Voltage (V) | 2.7 |
Supply Current (mA) | 1.05 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Pin Count | 3 |
Mounting | Through Hole |
Package Height | 6.95 |
Package Length | 6 |
Package Width | 5.6 |
PCB changed | 3 |
B.P.F. Center Frequency | 38.0kHz |
Base Product Number | TSOP2238 -> |
Current - Supply | 700ВµA |
ECCN | EAR99 |
HTSUS | 8541.40.9500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -25В°C ~ 85В°C (TA) |
Orientation | Side View |
Package | Tube |
RoHS Status | ROHS3 Compliant |
Sensing Distance | 45m |
Voltage - Supply | 2.5V ~ 5.5V |
Maximum Transmission Distance | 45m |
Number of Pins | 3 |
Operating Temperature Range | -25 →+85 °C |
Wavelength of Peak Sensitivity | 950nm |
Вес, г | 1.05 |
Техническая документация
Datasheet
pdf, 199 КБ
Datasheet
pdf, 275 КБ
Datasheet TSOP4830
pdf, 72 КБ
Datasheet TSOP4830
pdf, 1108 КБ
Документация
pdf, 172 КБ