VO1263AAC

1 380 руб.
от 2 шт.1 250 руб.
от 5 шт.1 160 руб.
от 10 шт.1 107.50 руб.
Добавить в корзину 1 шт. на сумму 1 380 руб.
Номенклатурный номер: 8002018671

Описание

Электроэлемент
MOSFET RELAY, DPST-NO, 0.05A, SMD; Contact Configuration:DPST-NO; Load Current:-; Relay Terminals:Solder; Load Voltage Max:-; On State Resistance Max:-; Isolation Voltage:5.3kV; Forward Current If:50mA; Product Range:-;

Технические параметры

Current - DC Forward (If) (Max) 50mA
Current - Output / Channel 3ВµA
Current Transfer Ratio (Max) -
Current Transfer Ratio (Min) -
Input Type DC
Manufacturer Vishay Semiconductor Opto Division
Mounting Type Surface Mount
Number of Channels 2
Operating Temperature -40В°C ~ 100В°C
Output Type Photovoltaic
Package / Case 8-SMD, Gull Wing
Packaging Tube
Part Status Active
Rise / Fall Time (Typ) -
Series -
Supplier Device Package 8-SMD
Turn On / Turn Off Time (Typ) 16Вµs, 472Вµs
Vce Saturation (Max) -
Voltage - Forward (Vf) (Typ) 1.3V
Voltage - Isolation 5300Vrms
Voltage - Output (Max) 16.5V
Вес, г 18

Техническая документация