STM8S207C8T6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-9 дней
1 030 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Альтернативные предложения3
Описание
Электроэлемент
MCU, 8BIT, STM8, 24MHZ, LQFP-48; Product Range:STM8 Family STM8S Series Microcontrollers; CPU Speed:24MHz; Program Memory Size:64KB; RAM Memory Size:4KB; No. of Pins:48Pins; MCU Case Style:LQFP; No. of I/O's:38I/O's; Emb
Технические параметры
ADC Resolution | 10 bit |
Brand | STMicroelectronics |
Core | STM8 |
Data Bus Width | 8 bit |
Data RAM Size | 6 kB |
Factory Pack Quantity | 1500 |
Height | 1.4 mm |
Interface Type | 12C, CAN, SPI, UART |
Length | 7 mm |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 24 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 10 |
Number of I/Os | 38 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 2.95 V to 5.5 V |
Package / Case | LQFP-48 |
Packaging | Tray |
Processor Series | STM8S20x |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | EEPROM |
RoHS | Details |
Series | STM8S207C8 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.95 V |
Unit Weight | 0.006409 oz |
Width | 7 mm |
ADCs | 16x10 bit |
Device Core | STM8 |
Family Name | STM8S |
Instruction Set Architecture | CISC |
Maximum Frequency | 24MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 48 |
Pulse Width Modulation | 4x16 bit |
RAM Size | 6 kB |
Typical Operating Supply Voltage | 2.95 → 5.5 V |
USB Channels | 0 |
Moisture Sensitive | Yes |
Product Type | 8-bit Microcontrollers-MCU |
Subcategory | Microcontrollers-MCU |
ADC Resolution: | 10 bit |
Brand: | STMicroelectronics |
Core: | STM8 |
Data Bus Width: | 8 bit |
Data RAM Size: | 6 kB |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | 12C, CAN, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 24 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 38 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Processor Series: | STM8S20x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | EEPROM |
Series: | STM8S207C8 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.95 V |
Вес, г | 0.516 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1540 КБ
Datasheet
pdf, 1378 КБ
Datasheet STM8S207K6T3C
pdf, 1534 КБ
Datasheet STM8S207S6T6C
pdf, 1378 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары