09060152912
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 6-9 дней
5 640 руб.
от 2 шт. —
5 420 руб.
от 3 шт. —
5 240 руб.
Добавить в корзину 1 шт.
на сумму 5 640 руб.
Альтернативные предложения3
Описание
Электроэлемент
DIN 41612 PCB CONNECTOR, PLUG, 15 WAY, Product Range:-, No. of Contacts:15Contacts, Gender:Header, Pitch Spacing:5.08mm, No. of Rows:2 Row, Rows Loaded:z + d, Contact Plating:-, Contact Material:Copper Alloy, No. of Mating Cycles:500, RoHS Compliant: Yes
Технические параметры
Product Range | -; No.of Contacts |
Connector Type | Header, Male Blades |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Number of Positions | 15 (Power) |
Number of Positions Loaded | All |
Number of Rows | 2 |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Style | H 15 |
Termination | Quick Connect - 0.250"" (6.3mm) |
Body Orientation | Straight |
Class Rating | C1 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Current Rating | 15A |
Gender | Male |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 8mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 15 |
Row Loading | z/d |
Termination Method | Faston |
Type | H15 |
Voltage Rating | 500 V ac |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Number of Positions: | 15 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 09-06-015-2912 09 06 015 2912 9060152912 |
Pitch: | 10.16 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Plugs |
Rows Loaded: | z+d |
Series: | DIN-Power H |
Subcategory: | Backplane Connectors |
Termination Style: | Faston |
Tradename: | DIN-Power |
Type: | Type H |
Вес, г | 22.23 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары