DF01M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 2 шт. —
170 руб.
от 3 шт. —
127 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Электроэлемент
Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFM Tube - Rail/Tube (Alt: DF01M)
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 50 |
Height | 3.4 mm |
If - Forward Current | 1 A |
Ir - Reverse Current | 10 uA |
Length | 8.51 mm |
Manufacturer | Diodes Incorporated |
Max Surge Current | 50 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | DFM |
Packaging | Tube |
Peak Reverse Voltage | 100 V |
Product | Bridge Rectifiers |
Product Category | Bridge Rectifiers |
RoHS | Details |
Series | DF01 |
Termination Style | SMD/SMT |
Type | Single Phase Bridge |
Vf - Forward Voltage | 1.1 V |
Vr - Reverse Voltage | 70 V |
Width | 6.5 mm |
Base Product Number | DF01 -> |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 10ВµA @ 100V |
Diode Type | Single Phase |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Package | Tube |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | DFM |
Technology | Standard |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1A |
Voltage - Peak Reverse (Max) | 100V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Bridge Type | Single Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 100 |
Peak Average Forward Current (A) | 1@Ta=40C |
Peak RMS Reverse Voltage (V) | 70 |
Peak Non-Repetitive Forward Surge Current (A) | 50 |
Peak Forward Voltage (V) | 1.1 |
Peak Reverse Current (uA) | 10 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Automotive | No |
Standard Package Name | PDIP |
Pin Count | 4 |
Supplier Package | Case DFM |
Military | No |
Mounting | Through Hole |
Package Height | 3.4(Max) |
Package Length | 8.51(Max) |
Package Width | 6.5(Max) |
PCB changed | 4 |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | DFM |
Packaging: | Tube |
Peak Reverse Voltage: | 100 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Series: | DF01 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 70 V |
Diode Technology | Silicon Junction |
Package Type | DF-M |
Peak Average Forward Current | 1A |
Peak Forward Voltage | 1.1V |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Current | 500µA |
Peak Reverse Repetitive Voltage | 100V |
Вес, г | 70 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов