TSOP4136

Фото 1/4 TSOP4136
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 2 шт.330 руб.
от 5 шт.256 руб.
от 10 шт.230.58 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8002020668

Описание

Электроэлемент
Описание Миниатюрный ИК-приемник, 36кГц, 90°, 2,5-5,5В Характеристики
Категория Фотоприемник
Тип миниатюрный ИК-приемник
Угол обзора, гр. 90
Монтаж THT

Технические параметры

Beam Angle 45 deg
Brand Vishay Semiconductors
Carrier Frequency 36 kHz
Data Transmission Rate 4000 bits/s
Factory Pack Quantity 90
Height 6.95 mm
Length 6 mm
Manufacturer Vishay
Maximum Operating Temperature +85 C
Minimum High Level Output Voltage 100 mV
Minimum Operating Temperature -25 C
Mounting Style Through Hole
Operating Supply Current 700 uA
Operating Supply Voltage 2.5 V to 5.5 V
Output Current 5 mA
Package / Case Side Looker
Packaging Tube
Pd - Power Dissipation 10 mW
Product Category Infrared Receivers
RoHS Details
Series TSOP
Transmission Distance 45 m
Viewing Angle 45 deg
Width 5.6 mm
Beam Angle: 45 deg
Brand: Vishay Semiconductors
Carrier Frequency: 36 kHz
Data Transmission Rate: 4000 bits/s
Factory Pack Quantity: Factory Pack Quantity: 2160
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum High Level Output Voltage: 100 mV
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Supply Current: 700 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 5 mA
Package/Case: Side Looker
Packaging: Tube
Pd - Power Dissipation: 10 mW
Product Category: Infrared Receivers
Product Type: IR Receivers
Series: TSOP
Subcategory: Infrared Data Communications
Transmission Distance: 45 m
Viewing Angle: 45 deg
Angle of Half Transmission Distance ±45
Maximum Transmission Distance 45m
Вес, г 1

Техническая документация

Datasheet
pdf, 203 КБ
Datasheet
pdf, 214 КБ
Документация
pdf, 174 КБ