2966757, Solid State Relays - Industrial Mount PLCOSC230UC/48DC/100

Фото 1/2 2966757, Solid State Relays - Industrial Mount PLCOSC230UC/48DC/100
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6-8 недель
8 350 руб.
Добавить в корзину 1 шт. на сумму 8 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8005111727
Артикул: 2966757
Бренд: Phoenix Contact

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Control Cabinet Solutions Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Contact Form: SPST(1 Form A)
Control Voltage Range: 207 VAC to 253 VAC, 198 VDC to 242 VDC
Factory Pack Quantity: 10
Input Current: 3.5 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 100 mA
Load Voltage Rating: 3 VDC to 48 VDC
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Part # Aliases: PLC-OSC-230UC/_48DC/100 PLCOSC230UC48DC100
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: Screw
Type: SSR
COO DE
ECCN EAR99
HTS 8536410060
Part No 2966757
RoHS Yes
Supplier Phoenix Contact
Supplier Standard Pack 10
Выход. напряжение (диапазон), В 3
Первичное/вход. напряжение, В 230
Со светодиодной (LED) индикацией true
Тип цифров. выхода Прочее
Вес, г 32.58

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.