VS-GBPC3508W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
Suitable for Printed Circuit Board (PCB) or chassis mounting Compact construction with center hole fixing
Технические параметры
Brand | Vishay Semiconductors |
Factory Pack Quantity | 100 |
Forward Voltage Drop | 1.1 V |
Height | 7.62 mm |
Length | 28.8 mm |
Manufacturer | Vishay |
Max Surge Current | 400 A |
Maximum Operating Temperature | +150 C |
Maximum Reverse Leakage Current | 5 uA |
Maximum RMS Reverse Voltage | 560 V |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Package / Case | GBPC-W |
Packaging | Bulk |
Peak Reverse Voltage | 800 V |
Product | Single Phase Bridge |
Product Category | Bridge Rectifiers |
RoHS | Details |
Width | 28.8 mm |
Bridge Type | Single Phase |
Configuration | Single |
Diode Technology | Silicon Junction |
Mounting Type | Through Hole |
Package Type | GBPC-W |
Peak Average Forward Current | 35A |
Peak Forward Voltage | 1.1V |
Peak Non-Repetitive Forward Surge Current | 400A |
Peak Reverse Current | 5µA |
Peak Reverse Repetitive Voltage | 800V |
Pin Count | 4 |
Техническая документация
Datasheet
pdf, 858 КБ
Datasheet
pdf, 1680 КБ
GBPC
pdf, 76 КБ
VS-GBPC3508W datasheet
pdf, 136 КБ
Документация
pdf, 160 КБ
Datasheet VS-GBPC.. Series
pdf, 161 КБ