VS-GBPC3510W, Bridge Rectifier, 35A, 1000V, 4-Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 167 000 руб.
Описание
Semiconductors\Discrete Semiconductors\Bridge Rectifiers
Suitable for Printed Circuit Board (PCB) or chassis mounting Compact construction with center hole fixing
Технические параметры
Bridge Type | Single Phase |
Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Package Type | GBPC-W |
Peak Average Forward Current | 35A |
Peak Forward Voltage | 1.1V |
Peak Non-Repetitive Forward Surge Current | 400A |
Peak Reverse Current | 5µA |
Peak Reverse Repetitive Voltage | 1000V |
Pin Count | 4 |
Width | 28.8mm |
Automotive | No |
Military | No |
Operating Temperature - (??C) | -55~150 |
Packaging | Bulk |
Peak Average Forward Current - (A) | 35 |
Peak Forward Voltage - (V) | 1.1@17.5A |
Peak Non-Repetitive Forward Surge Current - (A) | 400 |
Peak Reverse Current - (uA) | 5 |
Peak Reverse Repetitive Voltage - (V) | 1000 |
Peak RMS Reverse Voltage - (V) | 700 |
Standard Package Name | Case GBPC-W |
Supplier Package | Case GBPC-W |
Техническая документация
Datasheet
pdf, 858 КБ
Datasheet
pdf, 1680 КБ
Документация
pdf, 95 КБ
Документация
pdf, 160 КБ
Datasheet VS-GBPC.. Series
pdf, 161 КБ