L2293Q

L2293Q
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
1 450 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Альтернативные предложения2
Номенклатурный номер: 8002021873
Бренд: STMicroelectronics

Описание

Электроэлемент
4-CH DRIVER, 0.6A, VFQFPN-5; Supply Voltage Min:36V; Supply Voltage Max:2.8V; No. of Outputs:4Outputs; Output Voltage:-; Output Current:600mA; Driver Case Style:VFQFPN-EP; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No

Технические параметры

Brand STMicroelectronics
Configuration Non-Inverting
Factory Pack Quantity 2940
Fall Time 250 ns
Manufacturer STMicroelectronics
Maximum Operating Temperature +125 C
Maximum Turn-Off Delay Time 200 ns
Maximum Turn-On Delay Time 750 ns
Minimum Operating Temperature -20 C
Mounting Style SMD/SMT
Number of Drivers 4 Driver
Number of Outputs 4 Output
Operating Supply Current 16 mA
Operating Supply Voltage 2.8 V to 36 V
Output Current 600 mA
Package / Case VFQFPN-32
Packaging Tray
Pd - Power Dissipation 4 W
Product Half-Bridge Drivers
Product Category Gate Drivers
Rise Time 250 ns
RoHS Details
Series L2293Q
Supply Voltage - Max 36 V
Supply Voltage - Min 2.8 V
Type Push-Pull Four Channel Driver with Diodes
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2940
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 16 mA
Operating Supply Voltage: 36 V
Output Current: 600 mA
Package/Case: VFQFPN-32
Packaging: Tray
Pd - Power Dissipation: 4 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Series: L2293Q
Subcategory: PMIC-Power Management ICs
Type: Full Bridge
Вес, г 0.42

Техническая документация

Datasheet
pdf, 260 КБ

Дополнительная информация

Калькуляторы группы «Драйверы Full и Half-Bridge»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.