GBU1006
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 2 шт. —
450 руб.
от 5 шт. —
372 руб.
от 10 шт. —
343.98 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Электроэлемент
GBU1006 Series 10 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 20 |
Height | 18.8 mm |
Ir - Reverse Current | 5 uA |
Length | 22.3 mm |
Manufacturer | Diodes Incorporated |
Max Surge Current | 220 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Package / Case | GBU |
Packaging | Tube |
Peak Reverse Voltage | 600 V |
Product | Bridge Rectifiers |
Product Category | Bridge Rectifiers |
RoHS | Details |
Series | GBU100 |
Termination Style | Through Hole |
Type | Single Phase Bridge |
Unit Weight | 0.120073 oz |
Vf - Forward Voltage | 1 V |
Vr - Reverse Voltage | 420 V |
Width | 3.56 mm |
Base Product Number | GBU1006 -> |
Current - Average Rectified (Io) | 10A |
Current - Reverse Leakage @ Vr | 5ВµA @ 600V |
Diode Type | Single Phase |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tube |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | GBU |
Technology | Standard |
Voltage - Forward (Vf) (Max) @ If | 1V @ 5A |
Voltage - Peak Reverse (Max) | 600V |
Bridge Type | Single Phase |
Configuration | Single |
Diode Technology | Silicon Junction |
Package Type | GBU |
Peak Average Forward Current | 10A |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 220A |
Peak Reverse Current | 500µA |
Peak Reverse Repetitive Voltage | 600V |
Pin Count | 4 |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 220 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | GBU |
Packaging: | Tube |
Peak Reverse Voltage: | 600 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
REACH - SVHC: | Details |
Series: | GBU100 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Pin |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 420 V |
Вес, г | 6.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов