STM32F417ZGT6

Фото 1/2 STM32F417ZGT6
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
4 360 руб.
от 2 шт.4 140 руб.
Добавить в корзину 1 шт. на сумму 4 360 руб.
Альтернативные предложения2
Номенклатурный номер: 8002022473
Бренд: STMicroelectronics

Описание

Электроэлемент
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-144; Product Range:STM32 Family STM32F4 Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:168MHz; Program Memory Size:1MB; RAM Memory Size:192KB; No. of

Технические параметры

ADC Resolution 12 bit
Brand STMicroelectronics
Core ARM Cortex M4
Data Bus Width 32 bit
Data RAM Size 192 kB
Data RAM Type SRAM
Factory Pack Quantity 360
Interface Type CAN, I2C, I2S, SPI, UART
Manufacturer STMicroelectronics
Maximum Clock Frequency 168 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 2
Number of I/Os 114 I/O
Number of Timers/Counters 10 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case LQFP-144
Packaging Tray
Processor Series ARM Cortex M
Product Category ARM Microcontrollers-MCU
Program Memory Size 1 MB
Program Memory Type Flash
RoHS Details
Series STM32F4
Tradename STM32
ADC Channels 24/24/24
ADC Resolution (bit) 12/12/12
Automotive No
CAN 2
Core Architecture ARM
DAC Channels 2
DAC Resolution (bit) 12
Device Core ARM Cortex M4
ECCN (US) 5A992.c
Ethernet 1
EU RoHS Compliant
Family Name STM32F
I2C 3
I2S 2
Instruction Set Architecture RISC
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 168
Maximum CPU Frequency (MHz) 168
Maximum Expanded Memory Size 4GB
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 500
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 14
Number of ADCs Triple
Number of DACs Single
Part Status Active
PCB changed 144
Pin Count 144
PPAP No
Programmability Yes
PWM 1
RAM Size 196KB
Special Features CAN Controller
SPI 3
Standard Package Name QFP
Supplier Package LQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3
UART 2
USART 4
USB 3
Watchdog 2
Вес, г 6.1

Техническая документация

Datasheet
pdf, 8773 КБ
en.DM00035129
pdf, 6062 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.