SRN3015-101M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
83 руб.
от 10 шт. —
65 руб.
от 100 шт. —
48 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
INDUCTOR, SHIELDED, 100UH, 270MA, SMD; P; INDUCTOR, SHIELDED, 100UH, 270MA, SMD; Product Range:BOURNS - SRN3015 Series; Inductance:100µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:2.92ohm; RMS Current (Irms):290mA; Packaging:Cut Tape
Технические параметры
Case Size | 1212 |
Core Material | Ferrite |
DC Current | 290(mA) |
DC Resistance | 2.92(ohm) |
Failure Rate | Not Required |
Inductance | 100(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 3.1(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 1.5(mm) |
Product Length (mm) | 3.1(mm) |
Q | 44 |
Rad Hardened | No |
Self Resonant Frequency | 11(MHz) |
Shielding | SEMI-SHIELDED |
Technology | Wirewound |
Test Frequency | 1(MHz) |
Tolerance (+ or -) | 20% |
Type | Power |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Protection Style | Semi-Shielded |
Inductance (H) | 100u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 1M |
Maximum DC Current (A) | 0.29 |
Maximum Saturation Current (A) | 0.27 |
Maximum DC Resistance (Ohm) | 2.92 |
Minimum Quality Factor | 44 |
Quality Test Frequency (Hz) | 2.52M |
Minimum Self Resonant Frequency (Hz) | 11M(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
корпус | SMD 3*3*1.5 |
Inductor Construction | Semi-Shielded |
Maximum DC Current | 290mA |
Maximum DC Resistance | 2.92Ω |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 11MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 3015 |
Series | SRN3015 |
Shielded | Yes |
Вес, г | 0.098 |