6N136
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
210 руб.
от 10 шт. —
178 руб.
от 19 шт. —
165.06 руб.
Добавить в корзину 2 шт.
на сумму 540 руб.
Посмотреть аналоги13
Описание
Электроэлемент
OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:8Pins; Forward Current If Max:25mA; Isolation Voltage:5.3kV; CTR Min:19%; Collector Emitter Voltage V(br)ceo:20V; Product Range:6N135; 6N136; SVHC:No SVHC (15-Jan-2019); Forward Voltage VF Max:1.9V; Input Current:16mA; No. of Channels:1Channels; Operating Temperature Max:125В°C; Operating Temperature Min:-55В°C; Operating Temperature Range:-55В°C to +125В°C; Optocoupler Output Type:Phototransistor; Output Voltage:15V
Технические параметры
Brand | Vishay Semiconductors |
Current Transfer Ratio | 35% |
Data Rate | 1 Mbps |
Factory Pack Quantity | 2000 |
Fall Time | 5 ns |
Height | 3.81 mm |
If - Forward Current | 16 mA |
Isolation Voltage | 5300 Vrms |
Length | 9.91 mm |
Manufacturer | Vishay |
Maximum Collector Current | 8 mA |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Number of Channels | 1 Channel |
Output Current | 8 mA |
Output Type | Phototransistor |
Package / Case | PDIP-8 |
Packaging | Tube |
Pd - Power Dissipation | 100 mW |
Product Category | High Speed Optocouplers |
Rise Time | 5 ns |
RoHS | Details |
Vf - Forward Voltage | 1.33 V |
Vr - Reverse Voltage | 5 V |
Width | 6.81 mm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.80.00 |
Input Type | DC |
Output Device | Transistor With Base |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.9 |
Maximum Current Transfer Ratio (%) | 35(Typ) |
Standard | UL|CSA |
Maximum Collector Current (mA) | 8 |
Maximum Power Dissipation (mW) | 100 |
Typical Forward Voltage (V) | 1.6 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Current (mA) | 25 |
Minimum Current Transfer Ratio (%) | 19 |
Current Transfer Ratio Test Current (mA) | 16 |
Maximum Data Rate | 1MBd |
Standard Package Name | DIP |
Pin Count | 8 |
Supplier Package | PDIP |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Length | 9.91(Max) |
Package Width | 6.81(Max) |
PCB changed | 8 |
Lead Shape | Through Hole |
Brand: | Vishay Semiconductors |
Current Transfer Ratio: | 35% |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 5 ns |
If - Forward Current: | 16 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 8 mA |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Number of Channels: | 1 Channel |
Output Current: | 8 mA |
Output Type: | Phototransistor |
Package/Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 100 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 5 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.33 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 1.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Похожие товары