LDCL015MR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт. со склада г.Москва, срок 6-7 дней
440 руб.
от 2 шт. —
340 руб.
от 5 шт. —
278 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Альтернативные предложения3
Описание
Электроэлемент
LDO, 1.8-5.5V, 0.15A, 0.05VDO, 5SOT23; Output Type:Adjustable; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:800mV; Adjustable Output Voltage Max:-; Output Cur
Технические параметры
Brand | STMicroelectronics |
Dropout Voltage | 50 mV |
Dropout Voltage - Max | 100 mV |
Factory Pack Quantity | 3000 |
Input Voltage MAX | 5.5 V |
Load Regulation | 0.003%/mA |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 150 mA |
Output Type | Adjustable |
Output Voltage | Adj |
Package / Case | SOT-23-5 |
Packaging | Reel |
Product Category | LDO Voltage Regulators |
RoHS | Details |
Series | LD59015XX |
Voltage Regulation Accuracy | 2% |
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 81 C/W |
Junction to Case | 255 C/W |
Lead Shape | Gull-wing |
Line Regulation | 0.05%/V(Typ) |
Maximum Dropout Voltage @ Current (V) | 0.1 100mA |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.15 |
Maximum Quiescent Current (mA) | 0.16 |
Minimum Input Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 0.8 to 5.5 |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Polarity | Positive |
PPAP | No |
Reference Voltage (V) | 0.8(Typ) |
Special Features | Current Limit|Thermal Shutdown Protection |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | LDO |
Brand: | STMicroelectronics |
Dropout Voltage - Max: | 100 mV |
Dropout Voltage: | 50 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.8 V |
Load Regulation: | 0.003%/mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 150 mA |
Output Type: | Adjustable |
Output Voltage: | Adjustable |
Package/Case: | SOT-23-5 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 120 uA |
Series: | LDCL015 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 2% |
Accuracy | ±3% |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 150mA |
Minimum Input Voltage | 1.8 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Quiescent Current | 160µA |
Reference Voltage | 0.8V |
Regulator Type | Low Dropout Voltage |
Width | 1.6mm |
Вес, г | 0.033 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1017 КБ
Datasheet
pdf, 1002 КБ
Datasheet LDCL015MR
pdf, 1018 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.