1757404
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 4-7 дней
2 770 руб.
от 2 шт. —
2 600 руб.
от 4 шт. —
2 490 руб.
Добавить в корзину 1 шт.
на сумму 2 770 руб.
Альтернативные предложения1
Описание
Электроэлемент
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Contact Resistance Max | 1.4(mohm) |
Current Rating (Max) | 12(A) |
Gender | HDR |
Housing Color | Green |
Housing Material | Polybutylene Terepht |
Mounting Style | Through Hole |
Number of Contact Rows | 1 |
Number of Contacts | 18(POS) |
Operating Temp Range | -40C to 100C |
Pitch (mm) | 5.08(mm) |
Product Depth (mm) | 12(mm) |
Product Height (mm) | 8.6(mm) |
Product Length (mm) | 93.44(mm) |
Termination Method | Solder |
Type | Shrouded Header |
Voltage Rating Max | 320V |
Color | Green |
Contact Mating Finish | Tin |
Contact Tail Length | 0.138"" (3.50mm) |
Current - IEC | 12A |
Current - UL | 15A |
ECCN | EAR99 |
Header Orientation | 90В°, Right Angle |
HTSUS | 8536.69.4040 |
Insulation Height | 0.339"" (8.61mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Number of Positions | 18 |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 18 |
RoHS Status | RoHS Compliant |
Termination Style | Solder |
Voltage - IEC | 400V |
Voltage - UL | 300V |
Brand: | Phoenix Contact |
Color: | Green |
Contact Plating: | Tin |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Through Hole |
Number of Positions: | 18 Position |
Part # Aliases: | MSTBA_2.5/18-G-5.08 MSTBA2518G508 |
Pitch: | 5.08 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Series: | MSTBA |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 320 V |
Вес, г | 10.33 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары