1868076
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
880 руб.
от 2 шт. —
770 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Альтернативные предложения3
Описание
Электроэлемент
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - pitch: 7.62 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5.1 mm. The article can be aligned to create different nos. of positions!
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 32 |
Maximum Voltage Rating | 300V@ULI500V@IEC |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | -40 |
Packaging | Cardboard |
Terminal Pitch - (mm) | 7.62 |
Termination Method | Solder |
Color | Green |
Current | 30A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Bulk |
Pitch | 0.300"" (7.62mm) |
Positions Per Level | 2 |
RoHS Status | RoHS Compliant |
Screw Thread | M3 |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage | 300V |
Wire Gauge | 10-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Number of Contacts | 2 |
Series | MKDS 5/2-7.62 |
Brand: | Phoenix Contact |
Color: | Green |
Connection Method: | Screw |
Contact Material: | Copper |
Current Rating: | 32 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Phoenix Contact |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Packaging: | Bulk |
Part # Aliases: | MKDS_5/_2-7.62 MKDS52762 |
Pitch: | 7.62 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | MKDS |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Power |
Voltage Rating: | 500 V |
Wire Gauge Max: | 10 AWG |
Wire Gauge Min: | 24 AWG |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Housing Color | Green |
Insulation Resistance (MOhm) | 5 |
Maximum Current Rating (A) | 32 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Circuits | 2 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 7.62 |
Type | Terminal Block |
Вес, г | 5.9 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.