1888690
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт. со склада г.Москва, срок 6-7 дней
560 руб.
от 2 шт. —
460 руб.
от 5 шт. —
397 руб.
от 10 шт. —
370.44 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Альтернативные предложения2
Описание
Электроэлемент
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 16 |
Maximum Voltage Rating | 400V |
Military | No |
Number of Rows | 1 |
Terminal Pitch - (mm) | 5.08 |
Termination Method | Solder |
Number of Contacts | 3 |
Series | MKDSN 2.5/3-5.08 |
Brand: | Phoenix Contact |
Connection Method: | Screw |
Contact Material: | Copper |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Phoenix Contact |
Mounting Style: | PCB Mount |
Number of Positions: | 3 Position |
Packaging: | Bulk |
Part # Aliases: | MKDSN_2.5/_3-5.08 MKDSN253508 |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | MKDSN |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Tradename: | COMBICON Control |
Voltage Rating: | 250 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 24 AWG |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Housing Color | Green |
Insulation Resistance (MOhm) | 5 |
Maximum Current Rating (A) | 24 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Circuits | 3 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 5.08 |
Type | PC Terminal Block |
Вес, г | 4.53 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.