1-1670730-1

Фото 1/2 1-1670730-1
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 2 шт.530 руб.
от 3 шт.486 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8002024434
Бренд: TE Connectivity

Описание

Электроэлемент
3POS,TAB 1.5X0.63,TAB HSG,ASSY Connector Style: Housing for male terminals Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Connector System: Wire-to-Wire Number of Positions: 3 Housing for male terminals 1.5 mm .059" Wire-to-Wire I Hdscs Housing I Part Number: 1-1670730-1 I Internal Number: 1-1670730-1 I Alias Number: 820P-37900 I LADD Distribution

Технические параметры

Product Range MCP Series; Gender
Application: Wire to Wire
Brand: TE Connectivity/AMP
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 600
Flammability Rating: UL 94 V-0
Locking Mechanism: On the terminal
Manufacturer: TE Connectivity
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 4 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Tab Housing
Colour Black
Gender Male
Mounting Type Cable Mount
Number of Rows 1
Series HDSCS
Type Automotive Connector
Width 27.6mm
Вес, г 10

Техническая документация

Datasheet
pdf, 880 КБ
Datasheet
pdf, 493 КБ
Datasheet 1394133-1
pdf, 6156 КБ
Datasheet 963530-1|50
pdf, 3111 КБ
Документация
pdf, 486 КБ