1-1703839-1

Фото 1/3 1-1703839-1
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 2 шт.490 руб.
от 5 шт.420 руб.
от 10 шт.391.25 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8002024438
Бренд: TE Connectivity

Описание

Электроэлемент
2POS,TAB 2.8X0.8,TAB HSG,ASSY Connector Style: Housing for male terminals Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Connector System: Wire-to-Wire Number of Positions: 2 Housing for male terminals 2.8 mm .11" Wire-to-Wire I Hdscs Housing I Part Number: 1-1703839-1 I Internal Number: 1-1703839-1 I LADD Distribution

Технические параметры

Product Range HDSCS Series; Gender
Application: Wire to Wire
Brand: TE Connectivity/AMP
Color: Black
Contact Gender: Tab
Factory Pack Quantity: Factory Pack Quantity: 600
Flammability Rating: UL 94 V-0
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Locking Mechanism: On the terminal
Manufacturer: TE Connectivity
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 6 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Series: Heavy Duty Sealed Connector
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Tab Housing
Colour Black
Contact Plating Tin
Current Rating 40A
Gender Female
Housing Material Glass Filled PBT
IP Rating IP67, IP6K9K
Maximum Operating Temperature +140°C
Minimum Operating Temperature -40°C
Mounting Type Plug-In
Number of Contacts 2
Number of Rows 1
Series HDSCS
Type Tab Housing
Width 27.6mm
Вес, г 11.26

Техническая документация

Datasheet
pdf, 5276 КБ
Datasheet
pdf, 454 КБ
Чертеж
pdf, 453 КБ