1-1703841-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 100 руб.
от 2 шт. —
990 руб.
от 3 шт. —
930 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Описание
Электроэлемент
2POS,TAB 2.8X0.8,TAB HSG,ASSY, Connector Style: Housing for male terminals Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Connector System: Wire-to-Wire Number of Positions: 2 Housing for male terminals 2.8 mm .11" Wire-to-Wire I Hdscs Housing I Part Number: 1-1703841-1 I Internal Number: 1-1703841-1 I Alias Number: 8202609391 I LADD Distribution
Технические параметры
Product Range | MCP Series; Gender |
Application: | Wire to Wire |
Brand: | TE Connectivity/DEUTSCH |
Color: | Black |
Contact Gender: | Tab |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Flammability Rating: | UL 94 V-0 |
Gender: | Plug(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Panel Mount |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 6 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Series: | Heavy Duty Sealed Connector |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Tab Housing |
Voltage Rating: | 42 VDC |
Для Использования с | AMP MCP Series Tab Power Contacts |
Класс Защиты IP | IP67 |
Номинальное Напряжение | 60В DC |
Тип Электрического Разъема | Штекер |
Colour | Black |
Contact Plating | Tin |
Current Rating | 40A |
Gender | Female |
Housing Material | Glass Filled PBT |
IP Rating | IP67, IP6K9K |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Flange Mount |
Number of Contacts | 2 |
Number of Rows | 1 |
Series | HDSCS |
Type | Tab Housing |
Width | 27.6mm |
Вес, г | 0.2 |