09185105813

09185105813
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 6-7 дней
1 410 руб.
от 2 шт.1 280 руб.
от 4 шт.1 190 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Альтернативные предложения2
Номенклатурный номер: 8002024565
Бренд: Harting

Описание

Электроэлемент
CONNECTOR, RCPT, 10POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:SEK 18 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Cable Termination IDC
Connector Type Receptacle
Contact Finish Gold
Contact Finish Thickness 30.0Вµin(0.76Вµm)
Contact Type Female Socket
Features Feed Through, Polarizing Key, Strain Relief
Manufacturer HARTING
Mounting Type Free Hanging(In-Line)
Number of Positions 10
Number of Rows 2
Packaging Bulk
Part Status Active
Pitch 0.100"(2.54mm)
Row Spacing 0.100"(2.54mm)
Series SEK
Standard Package 100
Wire Gauge 26-28 AWG
Wire Type Ribbon Cable
Brand: HARTING
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Color: Beige
Housing Material: Thermoplastic(TP)
Insulation Resistance: 10 GOhms
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: SEK-18
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Ribbon Cable
Voltage Rating: 320 V
Вес, г 2.5

Техническая документация

Datasheet
pdf, 583 КБ
Чертеж
pdf, 1526 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.