2-215079-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 2 шт. —
430 руб.
от 4 шт. —
358 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Электроэлемент
CONNECTOR, 20WAY, VERTICAL, 1.27; Pitch Spacing:1.27mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Micro-MaTch Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plate
Технические параметры
3D Model | 2-215079-0.pdf |
Category | Connectors, Interconnects |
Color | Red |
Connector Type | Receptacle |
Contact Finish | Tin |
Contact Type | Female Socket |
Family | Rectangular Connectors-Headers, Receptacles, Female Sockets |
Mounting Type | Through Hole |
Number of Positions | 20 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Other Names | A111123CT |
Packaging | Cut Tape(CT) |
PCN Design/Specification | Multiple Parts Adhesive Tape Width 29/June/2014 |
Pitch | 0.100"(2.54mm) |
RoHS Information | 2-215079-0 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Series | Micro-MaTch, AMP |
Standard Package | 1 |
Termination | Press-Fit |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Housing Color: | Red |
Housing Material: | Polyester |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | Micro-MaTch |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Ribbon Cable |
Body Orientation | Straight |
Contact Material | Bronze |
Current Rating | 1.5A |
Number of Contacts | 20 |
Termination Method | Solder |
Type | Female-On-Board |
Voltage Rating | 230 V |
Вес, г | 0.8182 |
Техническая документация
499252-8
pdf, 3950 КБ
Datasheet
pdf, 1662 КБ
Datasheet
pdf, 334 КБ
Datasheet
pdf, 49 КБ
Разъемы серии MICRO-MATCH
pdf, 360 КБ