5862-5002-10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
от 2 шт. —
570 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Описание
Электроэлемент
Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Automotive Carton
Технические параметры
Body Material | Brass |
Body Plating | Nickel |
Body Style | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Gender | RCP |
Impedance | 50(ohm) |
Mounting Style | Through Hole |
Operating Temp Range | -65C to 165C |
Packaging | Box |
Product Depth (mm) | 6(mm) |
Product Height (mm) | 5.36(mm) |
Product Length (mm) | 6(mm) |
Rad Hardened | No |
Terminate To | PCB |
Termination | Solder |
Type | MCX |
Body Finish: | Nickel |
Body Material: | Brass |
Body Style: | Straight |
Brand: | TE Connectivity/AMP |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Orientation: | Straight |
Packaging: | Bulk |
Part # Aliases: | 1060985-1 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Receptacles |
RF Series: | MCX |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Техническая документация
Datasheet
pdf, 30 КБ