09185106904
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт. со склада г.Москва, срок 6-7 дней
800 руб.
от 2 шт. —
660 руб.
от 5 шт. —
571 руб.
от 6 шт. —
549.36 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Альтернативные предложения4
Описание
Электроэлемент
HEADER, STRAIGHT, 10WAY; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:SEK 18 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2018); Approval Bodies:BS, BT, DIN, F, MIL Spec, NFC; Colour:Grey; Contact Current Rating:1A; Contact Resistance:20mohm; Current Rating:1A; Cut Thickness for PCBs Max:2.4mm; Flammability Rating:UL94V-0; Insulation Resistance:1Gohm; No. of Mating Cycles:200; Operating Temperature Max:105В°C; Operating Temperature Min:-40В°C; PCB Hole Diameter:0.9mm; Polarisation Type:Bump or Clip; Voltage Rating V DC:350V; Voltage Rating VAC:350V; Withstand Voltage:1050V; Working Voltage:350V
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Resistance Max | 20(mohm) |
Current Rating (Max) | 1(A) |
Gender | HDR |
Housing Color | Gray |
Mounting Style | Through Hole |
Number of Contact Rows | 2 |
Number of Contacts | 10(POS) |
Operating Temp Range | -55C to 125C |
Packaging | Box |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 8.5(mm) |
Product Height (mm) | 25.75(mm) |
Product Length (mm) | 32.3(mm) |
Termination Method | Solder |
Type | Ejector Header |
Voltage Rating Max | 500V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Through Hole |
Number of Rows | 2 |
Terminal Pitch (mm) | 2.54 |
Polarization Type | Center Slot |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 500V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 250 |
Product Weight (g) | 6.63 |
Connector System | Wire to Board |
Contact Plating | Gold |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Series | SEK 18 |
Shrouded/Unshrouded | Shrouded |
Вес, г | 4.889 |
Техническая документация
Datasheet
pdf, 1534 КБ
Datasheet
pdf, 383 КБ
Datasheet
pdf, 58 КБ
Datasheet
pdf, 62 КБ
Документация
pdf, 590 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.