VO618A-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
81 руб.
от 10 шт. —
60 руб.
от 100 шт. —
40.88 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
OPTOCOUPLER, TRANS., 100-200%, 1MA; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:4Pins; Forward Current If Max:60mA; Isolation Voltage:5.3kV; CTR Min:100%; Collector Emitter Voltage V(br)ceo:80V; Product Range:-; SVHC:No SVHC (15-Jan-2019); Current Transfer Ratio Max:200%; Current Transfer Ratio Min:100%; Input Current:60mA; No. of Channels:1Channels; Optocoupler Output Type:Phototransistor; Output Voltage:80V
Технические параметры
Brand | Vishay Semiconductors |
Current Transfer Ratio | 100%200% |
Factory Pack Quantity | 4000 |
If - Forward Current | 60 mA |
Isolation Voltage | 5300 Vrms |
Manufacturer | Vishay |
Maximum Collector Emitter Saturation Voltage | 0.4 V |
Maximum Collector Emitter Voltage | 80 V |
Maximum Operating Temperature | +110 C |
Minimum Operating Temperature | -55 C |
Number of Channels | 1 Channel |
Output Type | NPN Phototransistor |
Package / Case | DIP-4 |
Packaging | Tube |
Part # Aliases | SFH618A-3 |
Pd - Power Dissipation | 150 mW |
Product Category | Transistor Output Optocouplers |
RoHS | Details |
Series | VOx6xxA |
Vf - Forward Voltage | 1.65 V |
Vr - Reverse Voltage | 6 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.80.00 |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 110 |
Maximum Forward Voltage (V) | 1.65 |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum Current Transfer Ratio (%) | 200 |
Standard | cUL|CQC|CSA|UL|BSI|FIMKO |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Minimum Forward Voltage (V) | 1 |
Maximum Power Dissipation (mW) | 150 |
Typical Forward Voltage (V) | 1.15 |
Maximum Reverse Voltage (V) | 6 |
Maximum Forward Current (mA) | 60 |
Minimum Current Transfer Ratio (%) | 100 |
Current Transfer Ratio Test Current (mA) | 1 |
Typical Rise Time (us) | 2 |
Typical Fall Time (us) | 2 |
Standard Package Name | DIP |
Pin Count | 4 |
Supplier Package | PDIP |
Mounting | Through Hole |
Package Height | 3.5 |
Package Length | 4.58 |
Package Width | 6.5 |
PCB changed | 4 |
Lead Shape | Through Hole |
Brand: | Vishay Semiconductors |
Current Transfer Ratio: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Fall Time: | 14 ns |
If - Forward Current: | 60 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 50 mA |
Maximum Collector Emitter Saturation Voltage: | 400 mV |
Maximum Collector Emitter Voltage: | 80 V |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package / Case: | DIP-4 |
Packaging: | Tube |
Part # Aliases: | SFH618A-3 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 3 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.65 V |
Vr - Reverse Voltage: | 6 V |
Maximum Forward Voltage | 1.65V |
Mounting Type | Through Hole |
Number of Pins | 4 |
Вес, г | 0.43 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Похожие товары