7814Z-1-023E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 2 шт. —
400 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Электроэлемент
Switch Rotary SPDT 2 Flush Screwdriver J-Bend 0.1A 16VAC 16VDC T/R
Технические параметры
Brand | Bourns |
Contact Form | SPDT |
Contact Style | Non-Shorting |
Current Rating | 100 mA |
Factory Pack Quantity | 200 |
Illumination | Non-Illuminated |
Index Stops | Adjustable |
Manufacturer | Bourns |
Mounting Type | SMD/SMT |
Number of Decks | 1 Deck |
Number of Poles per Deck | 1 Pole |
Number of Positions | 2 Position |
Operating Temperature Range | -55 C to+125 C |
Packaging | Reel |
Product Category | Rotary Switches |
RoHS | Details |
Termination Style | SMD/SMT |
Voltage Rating | 16 VDC |
Voltage Rating DC | 16 VDC |
Actuator Level | Flush, Recessed |
Actuator Type | Rotary for Tool |
Base Product Number | 7814Z -> |
California Prop 65 | Warning Information |
Circuit | SPDT |
Current Rating (Amps) | 100mA |
ECCN | EAR99 |
Height Above Board | 0.226"" (5.74mm) |
HTSUS | 8536.50.9065 |
Length | 0.177"" (4.50mm) |
Mechanical Life | 2,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 7814 -> |
Washable | No |
Техническая документация
Datasheet 7814Z-1-023E
pdf, 232 КБ