ABS07-120-32.768KHZ-T

Фото 1/5 ABS07-120-32.768KHZ-T
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.210 руб.
от 10 шт.183 руб.
от 100 шт.166.25 руб.
Добавить в корзину 2 шт. на сумму 540 руб.
Номенклатурный номер: 8002029284
Бренд: Abracon

Описание

Электроэлемент
Описание Генератор: кварцевый; 32768Гц; SMD; ±0ppm; -40?85°C; 1,5x3,2x0,9мм

Технические параметры

3D Model ABS07-120.pdfABS07-120.stp
Category Crystals and Oscillators
ESR (Equivalent Series Resistance) 55 kOhm
Family Crystals
Frequency 32.768kHz
Frequency Tolerance ±20ppm
Height 0.035"(0.90mm)
Load Capacitance 6pF
Mounting Type Surface Mount
Online Catalog ABS07 Series
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Other Names 535-11937-1
Package / Case 2-SMD
Packaging Cut Tape(CT)
RoHS Information RoHS2/REACH Compliance
Series ABS07
Size / Dimension 0.126" L x 0.059" W(3.20mm x 1.50mm)
Standard Package 1
Type kHz Crystal(Tuning Fork)
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Frequency Aging (ppm/Year) ±3(1st)
Frequency Tolerance (ppm) ±20
Load Capacitance (pF) 6
Maximum Operating Temperature (°C) 85
Minimum Operating Temperature (°C) -40
Mode of Oscillation Flexural
Mounting Surface Mount
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Series Resistance (Ohm) 60000
Standard Frequency (MHz) 0.032768
Standard Package Name SMD
Supplier Package CSMD
Supplier Temperature Grade Extended
Typical Drive Level (uW) 0.1
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Package Type SMD
Series Resistance 60kΩ
Standard Frequency 32.768kHz
Width 1.5mm
Case/Package SMD/SMT
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Number of Pins 2
Termination SMD/SMT
Tolerance 0.002%
Вес, г 0.04

Техническая документация