SRN1060-180M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 8 шт. —
177 руб.
Добавить в корзину 2 шт.
на сумму 520 руб.
Описание
Электроэлемент
INDUCTOR, SEMI-SHIELDED, 18uH, 3.85A, 20%, SMD, Product Range:SRN1060 Series, Inductance:18 H, RMS Current (Irms):3.85A, Saturation Current (Isat):3.8A, Inductor Construction:Semishielded, DC Resistance Max:0.043ohm , RoHS Compliant: Yes
Технические параметры
Product Range | SRN1060 Series; Inductance |
Base Product Number | SRN1060 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 3.8A |
Current Rating (Amps) | 3.85A |
DC Resistance (DCR) | 43mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 10MHz |
Height - Seated (Max) | 0.236"" (6.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 18ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 25 @ 7.96MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRN1060 -> |
Shielding | Semi-Shielded |
Size / Dimension | 0.394"" L x 0.386"" W (10.00mm x 9.80mm) |
Tolerance | В±20% |
Type | Wirewound |
Automotive | No |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 18u |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 3.85 |
Maximum DC Resistance (Ohm) | 0.043 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 3.8 |
Minimum Operating Temperature (°C) | -40 |
Minimum Quality Factor | 25 |
Minimum Self Resonant Frequency (Hz) | 10M(Typ) |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Protection Style | Semi-Shielded |
Quality Test Frequency (Hz) | 7.96M |
Technology | Wirewound |
Application: | Power |
Brand: | Bourns |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Inductance: | 18 uH |
Manufacturer: | Bourns |
Maximum DC Current: | 3.85 A |
Maximum DC Resistance: | 43 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Fixed Inductors |
Product: | Power Inductors |
Saturation Current: | 3.8 A |
Self Resonant Frequency: | 10 MHz |
Series: | SRN1060 |
Shielding: | Semi-Shielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | Wirewound |
Вес, г | 2.05 |